1234720000 | Weidmüller

PCB terminal, 10 pole, pitch 5 mm, AWG 26-14, 15 A, screw connection, orange, 1234720000

Order No.: 50P9237
EAN: 4050118018783
MPN:
1234720000
PM 5.00/10/90 3.5SN OR BX
Series: PM
Weidmüller
1234720000 Weidmüller PCB Terminal Blocks Image 1
1234720000 Weidmüller PCB Terminal Blocks Image 2
1234720000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3566 €
50 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1234720000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 10, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 50.6 mm
Colour orange
Height 13.5 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 10 pole
Grid 5 mm
Depth 8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead