1234740000 | Weidmüller
PCB terminal, 12 pole, pitch 5 mm, AWG 26-14, 15 A, screw connection, orange, 1234740000
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 8 Weeks **
Print clamp, 1234740000, Weidmüller
PCB terminal, 5.00 mm, number of poles: 12, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Width | 60.6 mm | |
Colour | orange | |
Height | 13.5 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 12 pole | |
Grid | 5 mm | |
Depth | 8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |