1250420000 | Weidmüller

PCB terminal, 7 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1250420000

Order No.: 50P9631
EAN: 4050118041217
MPN:
1250420000
LSF-SMD 3.50/07/180 SN BK RL
Weidmüller
1250420000 Weidmüller PCB Terminal Blocks Image 1
1250420000 Weidmüller PCB Terminal Blocks Image 2
1250420000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2967 €

PCB terminal, 1250420000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 7, 180°, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • Solid and flexible conductors with wire-end ferrules need only to be inserted and they are ready
  • When connecting stranded wires without wireend ferrules the actuating element is used to open the terminal point
  • Connect and easily detach solid wires or wires with wire-end ferrules without using tools
  • Potentials and clamping points marked clearly by coloured push buttons
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 25.2 mm
Colour black
Height 16.3 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 7 pole
Grid 3.5 mm
Depth 10.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes