1330200000 | Weidmüller

PCB terminal, 4 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330200000

Order No.: 51P1376
EAN: 4050118134315
MPN:
1330200000
LMF 5.00/04/180 3.5SN OR BX
Weidmüller
1330200000 Weidmüller PCB Terminal Blocks Image 1
1330200000 Weidmüller PCB Terminal Blocks Image 2
1330200000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1330200000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 4, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-12
Breite 22.7 mm
Farbe orange
Höhe 22.7 mm
Leiterquerschnitt 0,12-2,5 mm²
Nennspannung 300 V
Nennstrom 20 A
Polzahl 4-polig
Rastermaß 5 mm
Tiefe 14.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes