1330250000 | Weidmüller
PCB terminal, 9 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330250000
Order No.: 51P1381
EAN: 4050118133967
MPN:
1330250000
LMF 5.00/09/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8080 €
50 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1330250000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 9, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-12 | |
Width | 47.7 mm | |
Colour | orange | |
Height | 22.7 mm | |
Cable cross-section | 0.12-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 9 pole | |
Grid | 5 mm | |
Depth | 14.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |