1330340000 | Weidmüller
PCB terminal, 17 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330340000
Order No.: 51P1389
EAN: 4050118133981
MPN:
1330340000
LMF 5.00/17/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.9258 €
50 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1330340000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 17, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-12 | |
Width | 87.7 mm | |
Colour | orange | |
Height | 22.7 mm | |
Cable cross-section | 0.12-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 17 pole | |
Grid | 5 mm | |
Depth | 14.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |