1330730000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330730000
Order No.: 51P1416
EAN: 4050118134735
MPN:
1330730000
LMF 5.08/04/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1330730000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 4, 90°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-12 | |
Width | 22.94 mm | |
Colour | orange | |
Height | 18.3 mm | |
Cable cross-section | 0.12-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Depth | 19.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |