1330950000 | Weidmüller

PCB terminal, 24 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330950000

Order No.: 51P1436
EAN: 4050118134766
MPN:
1330950000
LMF 5.08/24/90 3.5SN OR BX
Weidmüller
1330950000 Weidmüller PCB Terminal Blocks Image 1
1330950000 Weidmüller PCB Terminal Blocks Image 2
1330950000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.7699 €
50 pcs.
8.8893 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1330950000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 24, 90°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 124.54 mm
Colour orange
Height 18.3 mm
Cable cross-section 0.12-2.5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 24 pole
Grid 5.08 mm
Depth 19.2 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes