1330960000 | Weidmüller
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1330960000
Order No.: 51P1437
EAN: 4050118134841
MPN:
1330960000
LMFS 5.08/02/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1330960000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 2, 90°, 3.5 mm, orange, PUSH IN without actuating element, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-12 | |
Width | 12.78 mm | |
Colour | orange | |
Height | 18.3 mm | |
Cable cross-section | 0.12-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Depth | 15.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |