1331000000 | Weidmüller

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331000000

Order No.: 51P1441
EAN: 4050118134957
MPN:
1331000000
LMFS 5.08/06/90 3.5SN OR BX
Weidmüller
1331000000 Weidmüller PCB Terminal Blocks Image 1
1331000000 Weidmüller PCB Terminal Blocks Image 2
1331000000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1331000000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 6, 90°, 3.5 mm, orange, PUSH IN without actuator, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 33.1 mm
Colour orange
Height 18.3 mm
Cable cross-section 0.12-2.5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 6 pole
Grid 5.08 mm
Depth 15.2 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes