1331060000 | Weidmüller
PCB terminal, 12 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331060000
Order No.: 51P1447
EAN: 4050118135039
MPN:
1331060000
LMFS 5.08/12/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6410 €
50 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1331060000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 12, 90°, 3.5 mm, orange, PUSH IN without actuating element, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-12 | |
Width | 63.58 mm | |
Colour | orange | |
Height | 18.3 mm | |
Cable cross-section | 0,12-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 12-polig | |
Grid | 5.08 mm | |
Depth | 15.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |