1331080000 | Weidmüller
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331080000
Order No.: 51P1449
EAN: 4050118135923
MPN:
1331080000
LMF 5.08/02/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1331080000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 2, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 24-12 | |
Breite | 12.78 mm | |
Farbe | orange | |
Höhe | 22.7 mm | |
Leiterquerschnitt | 0,12-2,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 20 A | |
Polzahl | 2-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 14.8 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |