1331110000 | Weidmüller

PCB terminal, 15 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331110000

Order No.: 51P1452
EAN: 4050118134940
MPN:
1331110000
LMFS 5.08/15/90 3.5SN OR BX
Weidmüller
1331110000 Weidmüller PCB Terminal Blocks Image 1
1331110000 Weidmüller PCB Terminal Blocks Image 2
1331110000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4145 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1331110000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 15, 90°, 3.5 mm, orange, PUSH IN without actuating element, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 78.82 mm
Colour orange
Height 18.3 mm
Cable cross-section 0.12-2.5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 15 pole
Grid 5.08 mm
Depth 15.2 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes