1331320000 | Weidmüller
PCB terminal, 15 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331320000
Order No.: 51P1467
EAN: 4050118135183
MPN:
1331320000
LMF 5.08/15/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.1285 €
50 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1331320000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 15, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-12 | |
Width | 72.82 mm | |
Colour | orange | |
Height | 22.7 mm | |
Cable cross-section | 0.12-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 15 pole | |
Grid | 5.08 mm | |
Depth | 14.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |