1331380000 | Weidmüller

PCB terminal, 20 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331380000

Order No.: 51P1472
EAN: 4050118135251
MPN:
1331380000
LMF 5.08/20/180 3.5SN OR BX
Weidmüller
1331380000 Weidmüller PCB Terminal Blocks Image 1
1331380000 Weidmüller PCB Terminal Blocks Image 2
1331380000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.1515 €
50 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1331380000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 20, 180°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 104.22 mm
Colour orange
Height 22.7 mm
Cable cross-section 0.12-2.5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 20 pole
Grid 5.08 mm
Depth 14.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes