1331540000 | Weidmüller

PCB terminal, 12 pole, pitch 5.08 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331540000

Order No.: 51P1487
EAN: 4050118135091
MPN:
1331540000
LMFS 5.08/12/180 3.5SN OR BX
1331540000 Weidmüller PCB Terminal Blocks Image 1
1331540000 Weidmüller PCB Terminal Blocks Image 2
1331540000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6410 €
50 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1331540000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 12, 180°, 3.5 mm, orange, PUSH IN without actuator, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 63.58 mm
Colour orange
Height 18.7 mm
Cable cross-section 0,12-2,5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 12-polig
Grid 5.08 mm
Depth 14.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes