1331810000 | Weidmüller
PCB terminal, 12 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331810000
Order No.: 51P1505
EAN: 4050118135558
MPN:
1331810000
LMF 5.00/12/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMF
As a private customer, you can buy this item as soon as we have it back in stock.
PCB terminal, 1331810000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 12, 90°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box
Features
- PUSH IN connection system
- LMF with pusher for opening the terminal point
- LMFS without pusher, the terminal point is opened with a screwdriver
- Integrated test point
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-12 | |
Width | 62.7 mm | |
Colour | orange | |
Height | 18.3 mm | |
Cable cross-section | 0.12-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 12 pole | |
Grid | 5 mm | |
Depth | 14.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |