1331820000 | Weidmüller

PCB terminal, 13 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, orange, 1331820000

Order No.: 51P1506
EAN: 4050118135466
MPN:
1331820000
LMF 5.00/13/90 3.5SN OR BX
Weidmüller
1331820000 Weidmüller PCB Terminal Blocks Image 1
1331820000 Weidmüller PCB Terminal Blocks Image 2
1331820000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3074 €
50 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1331820000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 13, 90°, 3.5 mm, orange, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 67.7 mm
Colour orange
Height 18.3 mm
Cable cross-section 0.12-2.5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 13 pole
Grid 5 mm
Depth 14.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes