1356840000 | Weidmüller

PCB terminal, 3 pole, pitch 6.35 mm, AWG 26-12, 30 A, screw connection, black, 1356840000

Order No.: 51P2292
EAN: 4050118214628
MPN:
1356840000
LL 6.35/03/90V 5.0SN BK BX
1356840000 Weidmüller PCB Terminal Blocks Image 1
1356840000 Weidmüller PCB Terminal Blocks Image 2
1356840000 Weidmüller PCB Terminal Blocks Image 3
1356840000 Weidmüller PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1356840000, Weidmüller

PCB terminal, 6.35 mm, no. of poles: 3, 90°, 5 mm, black, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 19.65 mm
Colour black
Height 33.5 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 600 V
Rated current 30 A
Pin number 3 pole
Grid 6.35 mm
Depth 15.85 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes