1356880000 | Weidmüller

PCB terminal, 6 pole, pitch 6.35 mm, AWG 26-12, 30 A, screw connection, black, 1356880000

Order No.: 51P2295
EAN: 4050118214659
MPN:
1356880000
LL 6.35/06/90V 5.0SN BK BX
1356880000 Weidmüller PCB Terminal Blocks Image 1
1356880000 Weidmüller PCB Terminal Blocks Image 2
1356880000 Weidmüller PCB Terminal Blocks Image 3
1356880000 Weidmüller PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3554 €
50 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1356880000, Weidmüller

PCB terminal, 6.35 mm, number of poles: 6, 90°, 5 mm, black, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 38.7 mm
Colour black
Height 33.5 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 600 V
Rated current 30 A
Pin number 6 pole
Grid 6.35 mm
Depth 15.85 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes