1356920000 | Weidmüller
PCB terminal, 9 pole, pitch 6.35 mm, AWG 26-12, 30 A, screw connection, black, 1356920000
Order No.: 51P2298
EAN: 4050118214680
MPN:
1356920000
LL 6.35/09/90V 5.0SN BK BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2951 €
50 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1356920000, Weidmüller
PCB terminal, 6.35 mm, no. of poles: 9, 90°, 5 mm, black, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 57.75 mm | |
Colour | black | |
Height | 33.5 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 600 V | |
Rated current | 30 A | |
Pin number | 9 pole | |
Grid | 6.35 mm | |
Depth | 15.85 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |