1386290000 | Weidmüller

PCB terminal, 5 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1386290000

Order No.: 51P2734
EAN: 4050118186178
MPN:
1386290000
LXXX 15.00/05/90F 4.5SN BK BX
Weidmüller
1386290000 Weidmüller PCB Terminal Blocks Image 1
1386290000 Weidmüller PCB Terminal Blocks Image 2
1386290000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
19.4327 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
19.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
19.4327 €

Print clamp, 1386290000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 5, 90°, 4.5 mm, black, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-1
Width 105 mm
Colour black
Height 56 mm
Cable cross-section 0.5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 5 pole
Grid 15 mm
Depth 31 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes