1386990000 | Weidmüller

PCB terminal, 9 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1386990000

Order No.: 51P2771
EAN: 4050118187540
MPN:
1386990000
LXXX 15.00/09/90FR 4.5SN GY BX
Weidmüller
1386990000 Weidmüller PCB Terminal Blocks Image 1
1386990000 Weidmüller PCB Terminal Blocks Image 2
1386990000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
33.4152 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
33.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4152 €

Print clamp, 1386990000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 9, 90°, 4.5 mm, pebble grey, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-1
Width 150.5 mm
Colour pebble gray
Height 56 mm
Cable cross-section 0.5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 9 pole
Grid 15 mm
Depth 31 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes