1401760000 | Weidmüller
PCB terminal, 2 pole, pitch 6.35 mm, AWG 26-10, 30 A, screw connection, orange, 1401760000
Order No.: 51P2886
EAN: 4008190105198
MPN:
1401760000
TOP4GS2/90 6.35 OR
Series: OMNIMATE Signal - Serie TOP4G
Print clamp, 1401760000, Weidmüller
PCB terminal, 6.35 mm, pole number: 2, 90°, 3.5 mm, orange, TOP connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-10 | |
Width | 14.2 mm | |
Colour | orange | |
Height | 29.5 mm | |
Cable cross-section | 0.13-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 30 A | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Depth | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |