1470380000 | Weidmüller

PCB terminal, 5 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, black, 1470380000

Order No.: 51P4088
EAN: 4050118277036
MPN:
1470380000
LMF 5.00/05/180 3.5SN BK BX SO
Weidmüller
1470380000 Weidmüller PCB Terminal Blocks Image 1
1470380000 Weidmüller PCB Terminal Blocks Image 2
Image may differ

PCB terminal, 1470380000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 5, 180°, 3.5 mm, black, PUSH IN, 2.5 mm², Box

Features

  • PUSH IN connection system
  • LMF with pusher for opening the terminal point
  • LMFS without pusher, the terminal point is opened with a screwdriver
  • Integrated test point
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-12
Width 27.7 mm
Colour black
Height 22.7 mm
Cable cross-section 0.12-2.5 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 5 pole
Grid 5 mm
Depth 14.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes