1473310000 | Weidmüller

PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1473310000

Order No.: 51P4165
EAN: 4050118279610
MPN:
1473310000
LSF-SMD 3.50/02/135 SN BK RL
Weidmüller
1473310000 Weidmüller PCB Terminal Blocks Image 1
1473310000 Weidmüller PCB Terminal Blocks Image 2
1473310000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3209 €

PCB terminal, 1473310000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 2, 135°, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • Solid and flexible conductors with wire-end ferrules need only to be inserted and they are ready
  • When connecting stranded wires without wireend ferrules the actuating element is used to open the terminal point
  • Connect and easily detach solid wires or wires with wire-end ferrules without using tools
  • Potentials and clamping points marked clearly by coloured push buttons
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 7.7 mm
Colour black
Height 14.45 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 2 pole
Grid 3.5 mm
Depth 12.7 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes