1473820000 | Weidmüller

PCB terminal, 7 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1473820000

Order No.: 51P4208
EAN: 4050118280388
MPN:
1473820000
LSF-SMD 5.00/07/90 SN BK RL
1473820000 Weidmüller PCB Terminal Blocks Image 1
1473820000 Weidmüller PCB Terminal Blocks Image 2
1473820000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available in 5 Days: 220 pcs. - if ordered today
Total Price:
175.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
2.1896 €

PCB terminal, 1473820000, WEIDMÜLLER

Printed circuit board terminals, 5.00 mm, number of poles: 7, 90°, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • Solid and flexible conductors with wire-end ferrules need only to be inserted and they are ready
  • When connecting stranded wires without wireend ferrules the actuating element is used to open the terminal point
  • Connect and easily detach solid wires or wires with wire-end ferrules without using tools
  • Potentials and clamping points marked clearly by coloured push buttons
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 5 mm
Cable cross-section 0.13-1.5 mm²
AWG cross-section AWG 28-14
Rated current 12 A
Rated voltage 300 V
Width 34.2 mm
Height 9.65 mm
Depth 14.75 mm
Connection spring-clamp connection
Assembly SMD
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes