1474660000 | Weidmüller

PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 10 A, screw connection, orange, 1474660000

Order No.: 51P4263
EAN: 4008190014070
MPN:
1474660000
TOP1.5GS9/180 5 2STI OR
Weidmüller
1474660000 Weidmüller PCB Terminal Blocks Image 1
1474660000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8175 €

Print clamp, 1474660000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 9, 180°, 4.5 mm, orange, TOP connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 47.52 mm
Colour orange
Height 24 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 9 pole
Grid 5.08 mm
Depth 18.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes