1490460000 | Weidmüller

PCB terminal, 5 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 1490460000

Order No.: 51P4651
EAN: 4008190013417
MPN:
1490460000
TOP1.5GS5/180 7 2STI OR
Weidmüller
1490460000 Weidmüller PCB Terminal Blocks Image 1
1490460000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.1277 €
50 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1490460000, Weidmüller

PCB terminal, 7.62 mm, no. of poles: 5, 180°, 4.5 mm, orange, TOP connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Colour orange
Height 24 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 5 pole
Grid 7.62 mm
Depth 18.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes