1539860000 | Weidmüller
Weidmueller TOP1.5GS BB OR
Order No.: 51P6207
EAN: 4008190061692
MPN:
1539860000
TOP1.5GS BB OR
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8322 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1539860000, Weidmüller
PCB terminal, mounting block, no. of poles: 1, orange, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
AWG cross-section | AWG 26-14 | |
Width | 7.6 mm | |
Colour | orange | |
Height | 11 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Pin number | 1 pole | |
Depth | 11 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |