1594420000 | Weidmüller
PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-10, 20 A, screw connection, orange, 1594420000
Order No.: 51P7089
EAN: 4008190023683
MPN:
1594420000
LP 7.50/02/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LP
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3685 €
50 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1594420000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 2, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-10 | |
Width | 15.6 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0,13-6,0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 2-polig | |
Grid | 7.5 mm | |
Depth | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |