1647310000 | Weidmüller
PCB terminal, 7 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 1647310000
Order No.: 51P8369
EAN: 4032248198115
MPN:
1647310000
TOP1.5GS7/90 7 2STI OR
Series: OMNIMATE Signal - Serie TOP1.5GS
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: On Request **
Print clamp, 1647310000, Weidmüller
PCB terminal, 7.62 mm, no. of poles: 7, 90°, 3.5 mm, orange, TOP connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Width | 55.14 mm | |
Colour | orange | |
Height | 22 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 7 pole | |
Grid | 7.62 mm | |
Depth | 19.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |