1648300000 | Weidmüller
PCB terminal, 3 pole, pitch 10.16 mm, AWG 22-6, 65 A, screw connection, pebble gray, 1648300000
Order No.: 51P8370
EAN: 4008190291167
MPN:
1648300000
LU 10.16/03/90 4.5SN GY BX
Series: OMNIMATE Power - Serie LU
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.5680 €
50 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1648300000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 3, 90°, 4.5 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 30.48 mm | |
Colour | pebble gray | |
Height | 33 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 300 V | |
Rated current | 65 A | |
Pin number | 3 pole | |
Grid | 10.16 mm | |
Depth | 18.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |