1650300000 | Weidmüller

PCB terminal, 3 pole, pitch 6.35 mm, AWG 26-10, 30 A, screw connection, orange, 1650300000

Order No.: 51P8415
EAN: 4008190297336
MPN:
1650300000
TOP4GS3/90 6.35 OR
Weidmüller
1650300000 Weidmüller PCB Terminal Blocks Image 1
1650300000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.9242 €

Print clamp, 1650300000, Weidmüller

PCB terminal, 6.35 mm, no. of poles: 3, 90°, 3.5 mm, orange, TOP connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-10
Width 20.55 mm
Colour orange
Height 29.5 mm
Cable cross-section 0.13-6.0 mm²
Rated voltage 300 V
Rated current 30 A
Pin number 3 pole
Grid 6.35 mm
Depth 26 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes