1667770000 | Weidmüller

PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1667770000

Order No.: 51P8750
EAN: 4008190903763
MPN:
1667770000
LM 3.50/03/90 3.2SN OR BX
1667770000 Weidmüller PCB Terminal Blocks Image 1
1667770000 Weidmüller PCB Terminal Blocks Image 2
1667770000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1667770000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 3, 90°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 28-14
Width 11.1 mm
Colour orange
Height 16 mm
Cable cross-section 0.08-2.08 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 3 pole
Grid 3.5 mm
Depth 8.3 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes