1683990000 | Weidmüller

PCB terminal, 6 pole, pitch 7.62 mm, AWG 26-14, 10 A, screw connection, orange, 1683990000

Order No.: 51P8901
EAN: 4008190475710
MPN:
1683990000
TOP1.5GS6/90 7 2STI OR
Weidmüller
1683990000 Weidmüller PCB Terminal Blocks Image 1
1683990000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.7580 €
50 pcs.
8.8774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1683990000, Weidmüller

PCB terminal, 7.62 mm, no. of poles: 6, 90°, 3.5 mm, orange, TOP connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 47.52 mm
Colour orange
Height 22 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 6 pole
Grid 7.62 mm
Depth 19.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes