1703820000 | Weidmüller

PCB terminal, 28 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703820000

Order No.: 51P9283
EAN: 4008190910891
MPN:
1703820000
LM2N 3.50/28/90 3.2SN OR BX
Weidmüller
1703820000 Weidmüller PCB Terminal Blocks Image 1
1703820000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
12.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6259 €

Print clamp, 1703820000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 28, 90°, 3.2 mm, orange, clamping yoke connection, 2.08 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 28-14
Width 51.35 mm
Colour orange
Height 27.3 mm
Cable cross-section 0.08-2.08 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 28 pole
Grid 3.5 mm
Depth 16.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes