1707040000 | Weidmüller

PCB terminal, 18 pole, pitch 5.08 mm, AWG 26-14, 10 A, screw connection, orange, 1707040000

Order No.: 51P9360
EAN: 4008190917050
MPN:
1707040000
TOP1.5GS18/90 5 2STI OR
Weidmüller
1707040000 Weidmüller PCB Terminal Blocks Image 1
1707040000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
25.4660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
25.4660 €

Print clamp, 1707040000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 18, 90°, 3.5 mm, orange, TOP connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 93.24 mm
Colour orange
Height 22 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 18 pole
Grid 5.08 mm
Depth 19.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes