1716090000 | Weidmüller

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716090000

Order No.: 51P9511
EAN: 4008190365387
MPN:
1716090000
LM 5.08/03/90 3.5SN OR BX
Weidmüller
1716090000 Weidmüller PCB Terminal Blocks Image 1
1716090000 Weidmüller PCB Terminal Blocks Image 2
1716090000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

Print clamp, 1716090000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 3, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 15.79 mm
Colour orange
Height 17.7 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 3 pole
Grid 5.08 mm
Depth 10 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes