1724680000 | Weidmüller

PCB terminal, 2 pole, pitch 9.52 mm, AWG 26-10, 30 A, screw connection, orange, 1724680000

Order No.: 51P9741
EAN: 4008190959777
MPN:
1724680000
LL 9.52/02/90 5.0SN OR BX
1724680000 Weidmüller PCB Terminal Blocks Image 1
1724680000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1724680000, Weidmüller

PCB terminal, 9.52 mm, no. of poles: 2, 90°, 5 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-10
Width 19.64 mm
Colour orange
Height 26.5 mm
Cable cross-section 0.18-6.0 mm²
Rated voltage 300 V
Rated current 30 A
Pin number 2 pole
Grid 9.52 mm
Depth 12.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes