1753900000 | Weidmüller
PCB terminal, 3 pole, pitch 7.62 mm, AWG 26-10, 20 A, screw connection, orange, 1753900000
Order No.: 52P0500
EAN: 4032248065288
MPN:
1753900000
LP 7.62/03/180 3.2SN OR BX
Series: OMNIMATE Signal - Serie LP
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1753900000, Weidmüller
PCB terminal, 7.62 mm, no. of poles: 3, 180°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-10 | |
Width | 23.46 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0.13-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 3 pole | |
Grid | 7.62 mm | |
Depth | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |