1755180000 | Weidmüller
PCB terminal, 1 pole, pitch 5.08 mm, AWG 26-10, 15 A, screw connection, orange, 1755180000
Order No.: 52P0518
EAN: 4032248017133
MPN:
1755180000
LPTR 5.08/01/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LP
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Print clamp, 1755180000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 1, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 26-10 | |
Breite | 5.68 mm | |
Farbe | orange | |
Höhe | 22.8 mm | |
Leiterquerschnitt | 0,13-6,0 mm² | |
Nennspannung | 300 V | |
Nennstrom | 15 A | |
Polzahl | 1-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 32.6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |