1755190000 | Weidmüller
PCB terminal, 1 pole, pitch 5.08 mm, AWG 26-10, 15 A, screw connection, black, 1755190000
Order No.: 52P0519
EAN: 4032248017157
MPN:
1755190000
LPTR 5.08/01/90 4.5SN BK BX
Series: OMNIMATE Signal - Serie LP
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Print clamp, 1755190000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 1, 90°, 4.5 mm, black, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-10 | |
Width | 5.68 mm | |
Colour | black | |
Height | 24.1 mm | |
Cable cross-section | 0.13-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 1 pole | |
Grid | 5.08 mm | |
Depth | 32.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |