1755230000 | Weidmüller

PCB terminal, 1 pole, pitch 5.08 mm, AWG 26-10, 15 A, screw connection, orange, 1755230000

Order No.: 52P0520
EAN: 4032248017188
MPN:
1755230000
LPTR 5.08/01/90 4.5SN OR BX
Weidmüller
1755230000 Weidmüller PCB Terminal Blocks Image 1
1755230000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0226 €

Print clamp, 1755230000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 1, 90°, 4.5 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-10
Width 5.68 mm
Colour orange
Height 24.1 mm
Cable cross-section 0.13-6.0 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 1 pole
Grid 5.08 mm
Depth 32.6 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes