1758030000 | Weidmüller

PCB terminal, 30 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1758030000

Order No.: 52P0546
EAN: 4032248102907
MPN:
1758030000
LM3RZF 5.08/30/135 3.5SN OR BX
1758030000 Weidmüller PCB Terminal Blocks Image 1
1758030000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
10 pcs.
19.6707 €
50 pcs.
18.0999 €
100 pcs.
16.4696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1758030000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 30, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 51.5 mm
Colour orange
Height 40.1 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 30 pole
Grid 5.08 mm
Depth 32.2 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes