1758040000 | Weidmüller

PCB terminal, 21 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1758040000

Order No.: 52P0547
EAN: 4032248102877
MPN:
1758040000
LM3RZF 5.08/21/135 3.5SN OR BX
1758040000 Weidmüller PCB Terminal Blocks Image 1
1758040000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1146 €

Print clamp, 1758040000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 21, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 36.26 mm
Colour orange
Height 40.1 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 21 pole
Grid 5.08 mm
Depth 32.2 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes