1764810000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1764810000
Order No.: 52P0681
EAN: 4032248102945
MPN:
1764810000
LM2NZF 5.08/04/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4157 €
50 pcs.
2.1896 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1764810000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 4, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 10.86 mm | |
Colour | orange | |
Height | 29.1 mm | |
Cable cross-section | 0,13-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Grid | 5.08 mm | |
Depth | 24.05 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |