1764820000 | Weidmüller
PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1764820000
Order No.: 52P0682
EAN: 4032248102952
MPN:
1764820000
LM2NZF 5.08/06/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5224 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1764820000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 6, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 26-14 | |
Breite | 15.94 mm | |
Farbe | orange | |
Höhe | 29.1 mm | |
Leiterquerschnitt | 0,13-2,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 10 A | |
Polzahl | 6-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 24.05 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |