1764840000 | Weidmüller

PCB terminal, 10 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1764840000

Order No.: 52P0684
EAN: 4032248102976
MPN:
1764840000
LM2NZF 5.08/10/135 3.5SN OR BX
1764840000 Weidmüller PCB Terminal Blocks Image 1
1764840000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5696 €

Print clamp, 1764840000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 10, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5.08 mm
Cable cross-section 0.13-2.5 mm²
AWG cross-section AWG 26-14
Rated current 10 A
Rated voltage 300 V
Width 26.1 mm
Height 29.1 mm
Depth 24.05 mm
Connection spring-clamp connection
Assembly THT
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes