1764970000 | Weidmüller
PCB terminal, 27 pole, pitch 5.08 mm, AWG 26-14, 10 A, spring-clamp connection, orange, 1764970000
Order No.: 52P0697
EAN: 4032248102891
MPN:
1764970000
LM3RZF 5.08/27/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
17.7072 €
50 pcs.
16.2911 €
100 pcs.
14.8274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1764970000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 27, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 46.42 mm | |
Colour | orange | |
Height | 40.1 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 27 pole | |
Grid | 5.08 mm | |
Depth | 32.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |